1742159-1
TERMINAL,SPLICE, MAG-MATE
Upgrade your wire connections with our MAG-MATE Splice Terminals. Engineered for easy installation, these terminals feature IDC Standard termination method and Poke-In terminal type, ensuring a secure and efficient connection every time. Made of high-quality materials, they offer reliable performance for a wide range of applications. Rest assured, our Magnet Wire Terminals are fully compliant with RoHS regulations, making them a sustainable choice for your projects. Shop now and experience the convenience and durability of MAG-MATE Splice Terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1742159-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Poke-In |
Product: | Magnet Wire Terminals |
SKU: | AMP1742159-1 |
Plating Material: | Tin |
Cavity Size: | Special |
Terminal Orientation: | Twisted |
Material Thickness: | .508 mm / .02 in |
Overall Length: | 7.75 mm / .305 in |
Magnet Wire Size: | 19 - 17 AWG / .65 - 1.03 mm |
Stock Thickness (Magnet Wire Side): | .508 mm / .02 in |
Terminal Height: | 7.62 mm / .3 in |
Wire Insulation Support: | Without |
Wire/Cable Type: | Magnet Wire |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |