63632-1
MAG-MATE TRI SLOT 016TPBR
Easily connect wires with the MAG-MATE TRI SLOT 016TPBR terminal, featuring a convenient Poke-In design for quick and secure termination. Part of the MAG-MATE series, this terminal ensures reliable performance in various applications. Compliant with RoHS regulations, it offers peace of mind for environmentally conscious projects. Perfect for use with Magnet Wire, it is a must-have for efficient and durable wire connections. Upgrade your wire termination process with this high-quality IDC Standard terminal.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63632-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Poke-In |
Product: | Magnet Wire Terminals |
SKU: | AMP63632-1 |
Plating Material: | Tin |
Cavity Size: | Special |
Terminal Orientation: | Twisted |
Material Thickness: | .406 mm / .016 in |
Overall Length: | 7.87 mm / .309 in |
Magnet Wire Size: | 27 - 23 AWG / .36 - .57 mm |
Terminal Height: | 7.62 mm / .3 in |
Identification Number: | 10 |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |