174259-1
E-J MK-2(+) 4P CAP HSG L-GRY
Enhance your automotive connectivity with the E-J MK-2(+) 4P CAP HSG L-GRY housing. Designed for male terminals, this Econoseal J - Mark II component features two rows with a 4.8mm pitch, ensuring secure and efficient signal transmission. With a voltage rating of 12 V DC and UL 94V-2 flammability standard compliance, it guarantees reliable performance in demanding environments. Its PBT body construction, along with a wide operating temperature range of -30 to 105°C, ensures durability and longevity. The integrated polarization, sealability, and terminal position assurance further enhance its functionality, making it a vital component in automotive applications. This gray housing, with a compact design and 180° cable exit angle, offers convenience in installation. Ideal for wire-to-wire connections, it meets RoHS compliance standards, making it a sustainable choice for your automotive connector needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 174259-1 |
Series: | Econoseal,Econoseal J - Mark II |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .189 in, 4.8 mm |
Voltage: | 12 V DC |
Row Spacing: | .118 in, .138 in, 3.5 mm, 3 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 4 |
GPL: | N34 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M099 |
Connector System: | Wire to Wire |
Length: | 1.398 in |
Cable Exit Angle: | 180° |
Height: | 20.6 mm, .811 in |
Width: | 18.3 mm, .72 in |
Mating Tab Width: | .071 in, 1.8 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Gray |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 174259-1 |
SKU: | AMP174259-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |