Enhance your electrical connections with our PL 250 receptacle, designed for seamless compatibility with 18-12 AWG wires. Crafted from high-quality brass with a pre-tin plating, it ensures optimal conductivity and durability. The flag orientation and F-crimp termination offer easy and secure installation, while the open barrel design accommodates wire sizes ranging from .82 to 3.31 mm². With RoHS compliance and a broad acceptance of wire insulation diameters, this receptacle is a versatile solution for various applications. Upgrade your connectivity with our Quick Disconnects product line.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1743221-1
Series:Positive Lock 250
Contact Material:Brass
Contact Plating:Pre-Tin
Material:Brass
Terminal Type:Receptacle
Orientation:Flag
Wire Size:18 - 12 AWG, .82 - 3.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.11 - .16 in, 2.79 - 4.06 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP1743221-1
Fully Insulated:No
Receptacle Terminal Stock Thickness:.4 mm / .0157 in
Wire Insulation Support:With
Insulated:No

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: