175057-2
PL 250 REC 18-12 AWG 0.40 X 27.4 PTBR
Enhance your electrical connections with our Positive Lock 250 series receptacle. Crafted from durable brass with a pre-tin contact plating, it ensures reliable performance in a variety of applications. The flag orientation and F-crimp design allow for easy installation, accommodating 18-12 AWG wire sizes. With an operating temperature range of -40 to 110°C, it's suitable for both indoor and outdoor use. Its open barrel accepts wire insulation diameters from 2.8 to 4.1mm, making it versatile for different wire types. RoHS compliant and designed for quick disconnects, this receptacle guarantees both quality and convenience in your projects. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 175057-2 |
Series: | Positive Lock 250 |
Contact Material: | Brass |
Contact Plating: | Pre-Tin |
Overall Length: | 19.3 mm, .76 in |
Material: | Brass |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Flag |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 18 - 12 AWG, .82 - 3.31 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .11 - .161 in, 2.8 - 4.1 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP175057-2 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .41 mm / .016 in |
UL Rating: | Recognized |
Wire Insulation Support: | With |
Extraction Force: | .7 - 10.2 kgf / 7 - 100 Newton |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Low |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/04/2013 | Part number 175019-1 paper reel version will change to 2232342-1; Part number 175019-5 paper reel version will change to 2232342-2; Part number 175057-1 paper reel version will change to 2232343-1; Part number 175057-2 paper reel version will change to 2232343-2; The part number will keep the same for the cone reel version of these for parts. | Download |