1743401-1
HALL SENSOR 5P PLUG HSG
Enhance connectivity with our Power Double Lock HALL SENSOR 5P PLUG HSG, a vital component for power and signal transmission in various appliances. Designed for seamless integration, this connector features a durable Nylon 6/6 housing in a natural color, meeting UL 94V-0 flammability standards for safety. With a cable mount option and crimp termination method, installation is a breeze. Its 5 contact positions, rated for 250 VAC, ensure reliable performance. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), it's suitable for diverse environments. Each package contains 800 units, making it ideal for bulk applications. Compliant with RoHS regulations, this connector prioritizes environmental responsibility. Elevate your connectivity solutions with this essential housing component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1743401-1 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .163 in, 4.15 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Package Quantity: | 800 |
Number of Positions: | 5 |
Housing Color: | Natural |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Connector Height: | 12.5 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Connector Length: | 32 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | Without |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1743401-1 |
SKU: | AMP1743401-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |