1743399-1
HALL SENSOR 5P HDR ASSY
Enhance power connectivity with this Hall Sensor 5P HDR Assembly from our Power Double Lock series. Crafted with durable Nylon 6/6 housing in a natural color, this board mount component is designed for seamless integration in various appliances. Featuring a tab contact type with a 3A contact amperage rating, it ensures reliable performance in power circuit applications. With a temperature range of -30 to 105°C (-22 to 221°F), it guarantees stable operation even in harsh environments. Each pack comes in a bag for convenient storage and handling, meeting RoHS compliance for environmental responsibility. Upgrade your wire-to-board connector system with this high-quality assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1743399-1 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Pitch: | .163 in, 4.15 mm |
Contact Type: | Tab |
Contact Amperage: | 3 A |
Number of Positions: | 5 |
Housing Color: | Natural |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 2280 |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Tab Housing |
Part Aliases: | 1743399-1 |
SKU: | AMP1743399-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |