1744048-3

03P EC PWR.200 CL HDR ASSY RA

Experience reliable power connectivity with our Economy Power Connector. Designed for efficiency, this connector features a durable Nylon 6/6 housing in a natural color, suitable for board mounting with a right-angle orientation. With a contact layout of 3 inline positions and a contact type of tab, it ensures secure and efficient power transmission. The contact material is Copper Alloy with Tin plating, meeting UL 94V-0 flammability standards for safety. Operating in a wide temperature range of -25 to 105°C, it is suitable for various applications in appliances and beyond. With a voltage rating of 250V AC/DC and a contact amperage of 8A, you can trust in its performance. Each package includes 1000 connectors, making it ideal for bulk use. RoHS compliant and ECCN classified as EAR99, this connector upholds international standards for quality and environmental responsibility. Whether for PCB or wire-to-board connections, this Header connector with Through Hole - Solder termination ensures seamless integration in your power systems. Trust in its reliability and efficiency for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1744048-3
Series:Economy Power
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.2 in, 5.08 mm
Voltage:250 V AC, 250 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:1000
Contact Amperage:8 A
Number of Positions:3
Housing Color:Natural
Mount Orientation:Right Angle
GPL:100
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.03 µm, 80 µin
PCB Retention:Without
Contact Termination Plating Thickness:2 µm, 31.49 µin, 80 µin, .8 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.323 in, 8.2 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarizing Tab
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D951
Number of Power Positions:3
Contact Layout:Inline
Connector Length:12.76 mm, .502 in
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:.339 in, 8.6 mm
ECCN:EAR99
Connector Width:15 mm, .591 in
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.146 in, 3.7 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:1744048-3
SKU:AMP1744048-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: