1744048-6

06P EC PWR.200 CL HDR ASSY RA

Introducing our Economy Power Connector, a versatile component designed for efficient power transmission in various applications. Constructed with durable Nylon 6/6 housing and Copper Alloy contacts, this connector ensures reliable performance. With a compact design featuring a single row of 6 inline contacts on a 5.08mm pitch, it offers easy board mount installation through soldering. Rated for 250V AC/DC and 8A contact amperage, it is ideal for power circuit applications. Its natural housing color, right-angle mount orientation, and latch mating retention make it convenient for use. Operating within a wide temperature range of -25 to 105°C (-13 to 221°F), it guarantees stability in diverse environments. This UL 94V-0 compliant connector, with tin-plated contact mating areas, meets quality and safety standards. Suitable for wire-to-board connections, it is part of our comprehensive Power Connector series, perfect for appliances and other electronic devices. Compliant with RoHS regulations, it offers an environmentally friendly solution without compromising on performance. With a package quantity of 500, it is an economical choice for your connectivity needs. Upgrade your power systems with the reliability and efficiency of our Economy Power Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1744048-6
Series:Economy Power
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.2 in, 5.08 mm
Voltage:250 V AC, 250 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:8 A
Number of Positions:6
Housing Color:Natural
Mount Orientation:Right Angle
GPL:100
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.03 µm, 80 µin
PCB Retention:Without
Contact Termination Plating Thickness:2 µm, 31.49 µin, 80 µin, .8 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.323 in, 8.2 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarizing Tab
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D951
Number of Power Positions:6
Contact Layout:Inline
Connector Length:1.102 in, 28 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:.339 in, 8.6 mm
ECCN:EAR99
Connector Width:15 mm, .591 in
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.146 in, 3.7 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:1744048-6
SKU:AMP1744048-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: