1744055-9

Heilind Number:AMP1744055-9
Manufacturer:TE Connectivity
Manufacturer Number:1744055-9
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3.96 EP HDR ASSY 9P VERT HT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1744055-9
Series:Economy Power
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Brass
Pitch:.156 in, 3.96 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:8 A
Number of Positions:9
Housing Color:Black
Mount Orientation:Vertical
GPL:100
Packaging:Package
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:31.49 µin, .8 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.9 mm, .429 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D951
Contact Layout:Inline
Connector Length:.3118 in, 7.92 mm
Connector System:Wire to Board
ECCN:EAR99
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Connector Width:.323 in, 8.21 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.146 in, 3.7 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:31.49 µin, .8 µm
Contact Mating Area Length:.303 in, 7.7 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1744055-9
SKU:AMP1744055-9

Detailed Description

Introducing our Economy Power Connector, a reliable and cost-effective solution for your PCB assembly needs. This single-row connector features a durable LCP housing in a sleek black finish, designed for vertical board mounting with through-hole solder termination. With nine brass contact pins, it offers a secure connection for power applications, rated for up to 250VAC and 8A. Measuring 10.9mm in height and 7.92mm in length, this compact connector is perfect for appliances and other electronic devices. Its tin-plated contact mating area ensures optimal conductivity, while UL 94V-0 flammability standard compliance guarantees safety. Operating in temperatures ranging from -25°C to 105°C, this connector is suitable for a wide range of environments. Ideal for wire-to-board connections, it is RoHS compliant and suitable for lead-free solder processes. Whether you're assembling PCBs for appliances or industrial equipment, this Economy Power Connector is a dependable choice for your project. With a package quantity of 500, it offers value and convenience for high-volume production. Upgrade your connectivity with this versatile and efficient connector.