1744416-9
9 POS EP II HSG, GLOW WIRE
Enhance your power and signal connections with our Economy Power connector, ideal for a variety of applications. Featuring a durable Nylon housing in a natural color, this Cable Mount connector is designed for easy installation with its crimp termination method. With a pitch of 3.96mm (.156in) and a voltage rating of 600V AC, it ensures reliable performance. The single-row design with 9 positions offers versatility, while the inline contact layout and socket type guarantee efficient connectivity. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for demanding environments. The connector is RoHS compliant and meets UL 94V-0 flammability standards, ensuring safety and quality. Perfect for appliances and other electronic devices, it comes in a package of 500 units, making it a cost-effective solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1744416-9 |
Series: | Economy Power |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 500 |
Number of Positions: | 9 |
Housing Color: | Natural |
GPL: | 100 |
Mating Retention Type: | Latch, Locking Latch |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 11 mm, .432 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K885 |
Contact Layout: | Inline |
Connector Length: | 1.423 in, 36.2 mm |
Connector System: | Wire to Board |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Mating Retention: | With |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1744416-9 |
SKU: | AMP1744416-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |