| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1744056-8 |
| Series: | Economy Power |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 8 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 100 |
| Packaging: | Package |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .323 in, 8.2 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Contact Layout: | Inline |
| Connector Length: | 1.403 in, 35.64 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Connector Width: | 15.68 mm, .617 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .146 in, 3.7 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 31.49 µin, .8 µm |
| Contact Mating Area Length: | .339 in, 8.6 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1744056-8 |
| SKU: | AMP1744056-8 |
1744056-8
Specifications
Detailed Description
Introducing our Economy Power connector, ideal for power applications with its LCP housing material and brass contact pins. Designed for board mount with through-hole solder termination, this connector features a single row layout with 8 positions, perfect for power transmission. Operating at 250VAC and 8A, it ensures efficient power delivery. The black housing, right-angle mount orientation, and compact dimensions make it versatile for various PCB setups. With UL 94V-0 flammability standard compliance and a wide operating temperature range (-25 to 105°C), it guarantees safety and reliability. Each package includes 500 connectors, suitable for high-volume production. The connector is lead-free solder compatible, meeting RoHS standards, and suitable for appliances and other applications. Trust in the quality and performance of this Economy Power connector for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744416-8 | ![]() | |
| TE Connectivity 1-1744056-2 | ![]() | |
| TE Connectivity 1744497-8 | ![]() |


