1744075-6
06P SL156 HSG NO3P THRU BD LTH
Enhance your power and signal connections with this SL-156 series housing connector. Featuring 6 contacts in a single row, this receptacle is designed for efficient board mounting with a crimp termination method. Crafted from durable Nylon 6/6 material in a natural color, it ensures reliable performance in a wide temperature range from -55 to 105°C (-67 to 221°F). With a voltage rating of 250VAC, UL 94V-2 flammability standard compliance, and CSA and UL agency certifications, this connector guarantees safety and quality. Its compact design, measuring 23.77mm in overall length, with a 3.96mm (.156 in) pitch, allows for easy installation. Ideal for appliances and various circuit applications, this connector, with 5 loaded positions, offers secure mating with a latch retention type. Each package includes 2000 units, making it perfect for large-scale projects. ROHS compliant, it meets environmental standards while providing efficient and dependable connectivity. Elevate your PCB connections with this high-performance connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1744075-6 |
Color: | Natural |
Series: | SL-156 |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon 6/6 |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Crimp |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Length: | 23.77 |
Pitch: | .156 in, 3.96 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 2000 |
Number of Positions: | 6 |
Housing Color: | Natural |
GPL: | 103 |
Number of Loaded Positions: | 5 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | With |
PCB Thickness (Recommended): | 0.062 in, 1.57 mm |
PCB Retention Type: | Board Latch |
Sealable: | No |
Mating Alignment: | Without |
Mating Alignment Type: | Polarizing Tab |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 2047 |
Contact Layout: | Inline |
Connector Length: | 23.77 mm, .934 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Contact Retention: | Without |
Locking Latch Between Cavity Number: | 3,4 |
Number of Blocked Positions: | 1 |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1744075-6 |
SKU: | AMP1744075-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |