1744194-8
08P MTA156 HDR ASSY FL/STR SN
Enhance your power connections with the MTA 156 series Pin and Tab Header. Designed for efficient board mounting through soldering, this connector features a single-row configuration with eight positions for seamless integration. The durable polyester housing in a natural color, reinforced with Glass Filled material, ensures reliable performance in demanding environments. With a voltage rating of 600 V AC and a contact amperage of 7 A, it is suitable for power applications. The tin-plated copper alloy contacts guarantee optimal conductivity, while the UL 94V-0 flammability standard compliance adds a layer of safety. Operating within a wide temperature range of -55 to 105 °C (-67 to 221 °F), this connector is ideal for various industrial and appliance uses. Its vertical mount orientation and friction lock mating retention provide secure connectivity, while the compact design with a height of 10.79 mm makes it space-efficient. RoHS compliant and featuring a shrouded header type, this plug connector is a reliable solution for your power transmission needs. Each package contains 1000 units, ensuring ample supply for your projects. Elevate your power circuitry with the MTA 156 Pin and Tab Header.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1744194-8 |
Series: | MTA 156 |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Pin, Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 1000 |
Contact Amperage: | 7 A |
Number of Positions: | 8 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 103 |
Mating Retention Type: | Friction Lock |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 10.79 mm, .425 in |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1525 |
Number of Power Positions: | 8 |
Contact Layout: | Inline |
Connector Length: | 1.24 in, 31.7 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | .3 in, 7.62 mm |
ECCN: | EAR99 |
Connector Width: | .3 in, 7.62 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .125 in, 3.17 mm |
Header Type: | Shrouded |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1744194-8 |
SKU: | AMP1744194-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |