1744485-5
05P EP SHRD HDR ASMY, GREEN
Experience reliable power connectivity with our Economy Power Connector. Designed for seamless integration, this connector features a durable Polybutylene Terephthalate - GF housing in a vibrant green color, ensuring longevity and visibility. With a board mount and through-hole solder termination method, installation is straightforward. The brass contact material and tin plating guarantee efficient power transmission, while the UL 94V-0 flammability standard certification ensures safety. This connector, with a contact layout of inline and 5 power positions, is ideal for power applications in appliances and other devices. Its compact vertical mount orientation and 3.96mm pitch make it versatile for various circuit setups. Meeting RoHS compliance, it is environmentally friendly, and with a wide operating temperature range of -25 to 105°C (-13 to 221°F), it is suitable for diverse environments. Perfect for wire-to-board connections, this header-type plug connector, with a mating alignment featuring polarization and latch retention, offers secure and efficient power delivery in any application. Each package includes 300 pieces, making it convenient for large-scale projects. Elevate your power connectivity with this high-performance Economy Power Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1744485-5 |
Series: | Economy Power |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .156 in, 3.96 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 300 |
Contact Amperage: | 8 A |
Number of Positions: | 5 |
Housing Color: | Green |
Mount Orientation: | Vertical |
GPL: | 100 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.36 µin |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1 µm, 39.36 µin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 12 mm, .472 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | D951 |
Number of Power Positions: | 5 |
Contact Layout: | Inline |
Connector Length: | 23.05 mm, .9 in |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | .306 in, 7.78 mm |
ECCN: | EAR99 |
Connector Width: | .377 in, 9.58 mm |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Termination Post Tail Length: | .141 in, 3.6 mm |
Header Type: | Shrouded |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1744485-5 |
SKU: | AMP1744485-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |