1744489-5

3.96 EP HDR ASY 05P NO PEG, GW

Enhance power connectivity with our Economy Power Connector, designed for efficient board mounting in various applications. Crafted with durable nylon housing in a natural color, this connector ensures secure contact with its one-row layout and through-hole solder termination method. Featuring five tab contacts with a pitch of 3.96mm, it guarantees reliable performance in power circuits at up to 250V AC/DC. With a contact amperage of 8A, it meets power transmission needs with ease. This UL 94V-0 compliant connector is ideal for appliances, offering a tin-plated contact mating area for enhanced conductivity. Its vertical mount orientation and compact dimensions make it versatile for wire-to-board connections. Trust in its quality and compliance with RoHS standards for a dependable power solution. Packaged in a set of 1000, it's perfect for bulk installations in industrial or electronic systems. Elevate your power connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1744489-5
Series:Economy Power
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.156 in, 3.96 mm
Voltage:250 V AC, 250 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:1000
Contact Amperage:8 A
Number of Positions:5
Housing Color:Natural
Mount Orientation:Vertical
GPL:100
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:120 µin, 3.05 µm
PCB Retention:Without
Contact Termination Plating Thickness:120 µin, 3 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.323 in, 8.21 mm
Sealable:No
Mating Alignment:With
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D951
Number of Power Positions:5
Contact Layout:Inline
Connector Length:19.8 mm, .78 in
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Header
Stacking Configuration:End to End
Mating Post Length:.303 in, 7.7 mm
ECCN:EAR99
Connector Width:.37 in, 9.4 mm
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.145 in, 3.69 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:1744489-5
SKU:AMP1744489-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: