1744524-6
EP 06P HEADER ASY NO 4 PIN
Enhance your electronic connections with our Economy Power EP 06P Header Assembly, featuring a 4-pin configuration for efficient power transfer. Crafted with durable nylon housing and brass contacts, this board-mountable assembly ensures reliable performance. With a pitch of 3.96mm and voltage rating of 250V AC/DC, it meets high industry standards for power applications. The through-hole solder termination method and UL 94V-0 flammability rating guarantee secure and safe installation. Suitable for appliances and other electronic devices, this header assembly is RoHS compliant and lead-free solder capable, making it an environmentally friendly choice. Elevate your power connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1744524-6 |
Series: | Economy Power |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .156 in, 3.96 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin, Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 1000 |
Contact Amperage: | 8 A |
Number of Positions: | 6 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 100 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 120 µin, 3.04 µm |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 120 µin, 3.05 µm, 3 µm |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .335 in, 8.5 mm |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | D951 |
Number of Power Positions: | 6 |
Contact Layout: | Inline |
Connector Length: | 23.76 mm, .935 in |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | .303 in, 7.7 mm |
ECCN: | EAR99 |
Connector Width: | 10.9 mm, .429 in |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .145 in, 3.69 mm |
Header Type: | Unshrouded |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1744524-6 |
SKU: | AMP1744524-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |