1744524-5
EP 05P HEADER ASY NO 2,4 PINS
Enhance your power connections with our EP 05P HEADER ASY. This single-row header assembly, from our Economy Power series, offers reliability and efficiency. With a housing made of durable nylon in a natural color, it ensures stability in various environments. Featuring board mount installation with through-hole solder termination, it guarantees secure connectivity. The brass contacts with tin plating provide excellent conductivity, suitable for power applications. With a contact layout of Inline and a pitch of 3.96 mm, it allows for easy integration into your systems. Meeting UL 94V-0 flammability standards and operating in a wide temperature range from -25 to 105°C, it assures safety and performance. The connector, with a compact design and a height of 8.5 mm, is ideal for space-constrained setups. Whether used in appliances or other devices, this header assembly is a dependable choice for your power connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1744524-5 |
Series: | Economy Power |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .156 in, 3.96 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin, Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 1000 |
Contact Amperage: | 8 A |
Number of Positions: | 5 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 100 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 120 µin, 3.04 µm |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 120 µin, 3.05 µm, 3 µm |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .335 in, 8.5 mm |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | D951 |
Number of Power Positions: | 5 |
Contact Layout: | Inline |
Connector Length: | 19.8 mm, .78 in |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | .303 in, 7.7 mm |
ECCN: | EAR99 |
Connector Width: | 10.9 mm, .429 in |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .145 in, 3.69 mm |
Header Type: | Unshrouded |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1744524-5 |
SKU: | AMP1744524-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |