1745003-1
18 POS. FRAME ASSY CRIMP/CRIMP
Enhance the durability and functionality of your automotive connections with our MQS Series Cover Assembly. Crafted with high-quality PA GF body material, this black accessory includes a strain relief for added protection. With a package quantity of 1000, it's perfect for large-scale projects. Featuring 18 positions and operating seamlessly in a wide temperature range from -22 to 257 °F (-30 to 125 °C), this connector system ensures reliable performance in any automotive setting. Rest assured, it's also ROHS compliant, making it a sustainable choice for your needs. Elevate your wire to board or wire-to-device connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1745003-1 |
Color: | Black |
Series: | MQS |
Accessory Type: | Cover Assembly |
Strain Relief: | Strain Relief Included |
Body Material: | PA GF |
Package Quantity: | 1000 |
Number of Positions: | 18 |
GPL: | N02 |
Packaging: | Box |
Operating Temperature Range: | -22 - 257 °F, -30 - 125 °C |
GPL Description: | Automotive |
Product Code: | M237 |
Connector System: | Wire to Board, Wire-to-Device |
Part Aliases: | 1745003-1 |
SKU: | AMP1745003-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |