953466-1
18W MQS HEADER ASS
Enhance your automotive circuitry with our high-quality MQS connector. Designed for optimal signal transmission, this black connector features a vertical mount orientation and a 2.54mm pitch for seamless integration onto a 1.6mm thick PCB. With 18 signal positions and a voltage rating of 12V DC, it ensures reliable performance in various automotive applications. Operating within a wide temperature range of -40 to 85°C, it is suitable for diverse environmental conditions. Its UL 94-HB material flammability standard compliance guarantees safety, while the tin plating on the interface ensures efficient conductivity. Perfect for signal circuit applications, this connector is RoHS compliant, making it a sustainable choice for your automotive projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 953466-1 |
Color: | Black |
Series: | MQS |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C |
Pitch: | .1 in, 2.54 mm |
Voltage: | 12 V DC |
Package Quantity: | 496 |
Mount Orientation: | Vertical/180° |
GPL: | N04 |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
PCB Retention Type: | Boardlock |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M185 |
Number of Signal Positions: | 18 |
Tab Width: | .025 in, .63 mm |
ECCN: | EAR99 |
Connector Width: | 19 mm, .748 in |
PCB Mount Alignment: | With |
Length: | 1.654 in, 42 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | Without |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .63 mm |
Packaging Type: | Tray |
Hybrid Header: | No |
Profile Height From PCB: | 21.3 mm, .839 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 953466-1 |
SKU: | AMP953466-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |