175180-1

040 MULTILOCK REC CONT PRE-TIN

Enhance your electrical connections with this high-quality terminal, designed for automotive, truck, bus, and off-road applications. Featuring a reliable F-Crimp design and a tin contact plating, it ensures secure and durable performance in various environments. The clean body terminal with a receptacle splice type offers easy and efficient installation, while its RoHS compliance guarantees environmental responsibility. With an amperage rating of 5A and a wire size compatibility of .3 to .5 mm², this terminal is perfect for a wide range of automotive wiring tasks. Operating smoothly in temperatures ranging from -30 to 105°C (-22 to 221°F), it is a versatile and essential component for your connectivity needs. Elevate your vehicle's wiring system with this top-notch automotive terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 175180-1
Amperage:5 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Wire Size:.3 - .5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP175180-1
series:Multilock Connector System
Interface Plating:Tin (Sn)
Mating Tab Thickness:.64 mm / .025 in
Mating Tab Width:1 mm / .039 in
Wire Insulation Diameter:1.1 - 1.4 mm / .043 - .055 in
Wire Size Search:20 AWG / 21 AWG / .3 mm² / .35 mm² / .4 mm² / .5 mm²
Terminal Transmits:0 - 24 A (Low Power)
Sealable:No
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/30/2022PCN-22-023360 - Dual Sourcing. Customers purchasing from TE brazil only. Adding TE US for alternate Manufacturing source Pn is currently in series production at that location.Download
09/30/2020P-20-018730 - Product Improvement. Transfer of stamping dies from Burgess Rd. to further improve our Supply Chain towards our customers. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The receiving manufacturing location operates under a certified quality management system in accordance with standard automotive requirements.Download
07/21/2018P-18-015502 - Product improvement. In order to meet all specification requirements to cover increasing market demand and better service our customers.Download