175180-2

040 MULTILOCK REC CONT GOLD

Enhance the connectivity in automotive, truck, bus, and off-road applications with these crimp terminals. Featuring a gold-plated finish for reliable performance, they ensure secure contact with wire sizes ranging from .3 to .5mm². Designed for F-Crimp assembly, these terminals offer a durable solution for your wiring needs. With a wide operating temperature range of -30 to 105°C (-22 to 221°F), they are suitable for use in various environmental conditions. The receptacle splice type and primary locking feature provide added convenience and stability, making them essential components in automotive connectors and accessories. Rest assured, these terminals are fully RoHS compliant, meeting stringent environmental standards. Trust in their quality and performance for seamless electrical connections in automotive systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 175180-2
Termination Method:Crimp
Contact Plating:Gold
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Wire Size:.3 - .5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP175180-2
series:Multilock Connector System
Interface Plating:Gold (Au)
Mating Tab Thickness:.64 mm / .025 in
Mating Tab Width:1 mm / .039 in
Wire Insulation Diameter:1.1 - 1.4 mm / .043 - .055 in
Wire Size Search:20 AWG / 21 AWG / .3 mm² / .35 mm² / .4 mm² / .5 mm² / .6 mm²
Terminal Transmits:0 - 24 A (Low Power)
Sealable:No
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/20/2023P-23-025528 - Manufacturing Location Change. On November 10th, TE Japan received formal notice from our business partner, MBC Corporation, regarding the initiation of bankruptcy proceedings. As we will change manufacturing location, we will make every contribute to launch production and ship products as soon as possible. Please contact Automotive SCM Manager/Yamashita Mitsutoshi.
Download