175194-2

DYNAMIC D-3 REC CONT/S AU 0.38

Enhance your power and signal connections with the Dynamic D-3 REC CONT/S AU 0.38, a key component in the Dynamic 3000 Series. This high-performance contact features a durable copper alloy construction with gold plating for optimal conductivity. With a voltage rating of up to 600 V AC/DC, it's suitable for industrial applications. Its board mount or cable mount (free-hanging) design, along with the crimp termination method, ensures secure and efficient installation. Operating in temperatures ranging from -55 to 105°C (-67 to 221°F), it's reliable in various environments. Compatible with wire sizes 28-24 AWG (.08-.24 mm²), this contact accommodates both power and signal transmission, making it a versatile solution for your connectivity needs. RoHS compliant and packaged in reels of 4000, it's ready for integration into your projects with ease.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 175194-2
Series:Dynamic 3000 Series
Amperage:7 A
Mount Type:Board Mount, Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Overall Length:17.8 mm, .7 in
Pitch:.2 in, 5.08 mm
Voltage:250 V AC, 250 V DC, 600 V AC, 600 V DC
Contact Type:Socket
Package Quantity:4000
Cable Type:Discrete Wire, Stranded
GPL:440
Packaging:Reel
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
Contact Underplating Material:Nickel
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:0639
Wire Size:.08 - .24 mm², 28 - 24 AWG
Contact Transmits:Power, Signal
Connector System:Wire to Wire
ECCN:EAR99
Contact Underplating Thickness:1.3 µm, 51.18 µin
Barrel Type:Open
Accepts Wire Insulation Diameter:.031 - .055 in, .8 - 1.4 mm
Contact Retention:With
Contact Retention Type:Locking Lance
Glow Wire Rating:Standard Part - Not Glow Wire
Wire Range Mark:S
Part Aliases:175194-2
SKU:AMP175194-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/18/2013P-13-009411 - Manufacturing location change.Download