2836130-1

OCEAN_2.0_APPLICATOR-S-055F080F

Enhance your application process with the OCEAN 2.0 APPLICATOR-S-055F080F. This versatile tool ensures precise and efficient termination, offering two stroke terminator options of 30mm (1.12") and 40mm (1.62"). With a mechanical feed type, it guarantees smooth operation for your connector projects. RoHS compliant, it meets environmental standards while delivering reliable performance. Perfect for professionals and DIY enthusiasts alike, this applicator is a must-have in your toolkit. Elevate your workflow with its seamless functionality and streamline your connector installations with ease. Explore the possibilities with the OCEAN 2.0 APPLICATOR-S-055F080F.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2836130-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2836130-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: