175196-2
DYNA RECEP L SZ AWG20-16 LOW P
Introducing the DYNA RECEP L SZ AWG20-16 LOW P, a versatile component from the Dynamic 3000 Series. This socket contact, designed for efficient crimp termination, features a durable copper alloy construction with gold plating for enhanced conductivity. With an overall length of 17.8 mm, it is suitable for various wire sizes, ranging from 16 to 20 AWG. Operating at a wide temperature range from -55 to 105 °C, it ensures reliable performance in demanding industrial environments. Meeting RoHS compliance, this contact is not only environmentally friendly but also offers secure wire retention with its locking lance feature. Whether transmitting power or signal, this connector is ideal for wire-to-wire applications, providing a reliable and efficient solution.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 175196-2 |
Series: | Dynamic 3000 Series |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Overall Length: | 17.8 mm, .7 in |
Voltage: | 250 V AC, 250 V DC, 600 V AC, 600 V DC |
Contact Type: | Socket |
Cable Type: | Discrete Wire, Stranded |
GPL: | 440 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
Contact Underplating Material: | Nickel |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0639 |
Wire Size: | 16 - 20 AWG, .5 - 1.42 mm² |
Contact Transmits: | Power, Signal |
Connector System: | Wire to Wire |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .071 - .11 in, 1.8 - 2.8 mm |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Wire Range Mark: | L |
Part Aliases: | 175196-2 |
SKU: | AMP175196-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/12/2023 | PCN-23-169330 - Manufacturing location change. Following Part Numbers will be transferred from TE's subcon to TE Suzhou Plant. Mass Production will be started from Jun 2023. | Download |
12/29/2017 | P-17-014658 - Manufacturing location change. Following Part Numbers will be transferred from Qingdao plant to TE Suzhou Plant on Sep 2017. New plant will start Mass Production on Dec 2017. TE will prepare enough stock based on historic volume consumption to support our value customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. | Download |
12/29/2017 | P-17-014667 - Manufacturing location change. Following Part Numbers will be transferred from Qingdao plant to TE Suzhou Plant on Sep 2017. New plant will start Mass Production on Dec 2017. TE will prepare enough stock based on historic volume consumption to support our value customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. | Download |
11/14/2014 | P-14-010788 (xml) - We will add TE AMP Shanghai Plant as an additional manufacturing location for following part numbers. | Download |
07/01/2014 | P-13-009012 - Manufacturing location change. | Download |
11/18/2013 | P-13-009411 - Manufacturing location change. | Download |