175268-1
070 REC (S) FOR NSCC
Power up your automotive, truck, bus, or off-road vehicles with our high-performance amperage connector. Designed for seamless integration, this terminal boasts a reliable F-Crimp system for easy installation. With a durable tin contact plating and a wide operating temperature range of -30 to 105°C (-22 to 221°F), it ensures optimal conductivity in any environment. Engineered for efficiency, it accommodates wire sizes ranging from .3 to .85 mm², making it a versatile solution for various applications. Its primary locking feature guarantees a secure connection, while the receptacle splice type offers convenience in assembly. Rest assured, this RoHS-compliant connector meets stringent environmental standards, perfect for eco-conscious projects. Elevate your connectivity with this essential automotive component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 175268-1 |
Amperage: | 5 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Wire Size: | .3 - .85 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP175268-1 |
series: | Multilock Connector System |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .64 mm / .025 in |
Mating Tab Width: | 1.8 mm / .071 in |
Wire Insulation Diameter: | 1.1 - 2.1 mm / .043 - .083 in |
Wire Size Search: | 18 AWG / 19 AWG / 20 AWG / 21 AWG / .3 mm² / .35 mm² / .4 mm² / .5 mm² / .6 mm² / .75 mm² / .85 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |