175855-1
DYNAMIC KEYING PLUG FOR REC
Enhance the security of your electronic connections with our Dynamic Keying Plug for REC. Designed for use with the Dynamic 3000 Series, this black plug ensures proper alignment and prevents accidental mismating. Crafted from durable Polyester GF, it guarantees long-lasting performance in industrial environments. Each package contains 1000 plugs, offering ample supply for your connectivity needs. RoHS compliant and boasting an ECCN classification of EAR99, this accessory upholds stringent quality and regulatory standards. Keep your connectors organized and protected with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 175855-1 |
Color: | Black |
Series: | Dynamic 3000 Series |
Accessory Type: | Keying Plug |
Body Material: | Polyester GF |
Package Quantity: | 1000 |
GPL: | 440 |
GPL Description: | Industrial |
Product Code: | 0639 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Part Aliases: | 175855-1 |
SKU: | AMP175855-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |