178803-8
DYNAMIC D3100D TAB HSG PM 20P
Enhance your power and signal connections with the Dynamic D-3 W-T-W Tab Housing. Part of the robust Dynamic 3000 Series, this housing features a durable construction of UL 94V-0 rated polyester with glass fiber reinforcement for utmost reliability. With 20 contacts spread across two rows, each with a 3.81mm pitch, it offers seamless connectivity for your applications. The black housing, meeting RoHS compliance, ensures environmental responsibility. Operating in a wide temperature range from -55°C to 105°C, or -67°F to 221°F, it's perfect for demanding environments. Designed for plug connectors, terminated to wire and cable, this housing is essential for heavy-duty power and signal transmission. Elevate your connectivity solutions with this high-quality housing.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 178803-8 |
Series: | Dynamic 3000 Series |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | Polyester - GF |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Pitch: | .15 in, 3.81 mm |
Contact Type: | Tab |
Row Spacing: | .2 in, 5.08 mm |
Number of Positions: | 20 |
Housing Color: | Black |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Connector and Contact Terminate To: | Wire & Cable |
Product: | Rectangular Connector Housings |
Standards Met: | UL 94V-0 ;UL |
SKU: | AMP178803-8 |
series: | Dynamic 3000 Series |
Preloaded: | No |
Number of Cavities: | 20 |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Contact Layout: | Matrix |
Height: | 33.6 mm / 1.322 in |
Length: | 67 mm / 2.637 in |
Width: | 17.78 mm / .699 in |
Operating Voltage: | 250 VAC / 250 VDC |
CSA Certified: | Yes |
CSA File Number: | LR7189 |
UL Flammability Rating: | UL 94V-0 |
UL Rating: | Recognized |
VDE Tested: | No |
CSA Rating: | Certified |
Connector Mounting Type: | Panel Mount |
Panel Mount Feature Type: | Screw Mount |
Panel Mount: | Yes |
Panel Mount Feature: | With |
For Use With: | Receptacle Housing |
Halogen Free: | Yes |
Product Type: | Connector |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector System: | Wire-to-Panel |
Sealable: | No |
Series Number: | 3000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |