3-178139-5

DYNAMIC 3200 HDR H 6P ASSY

Experience reliable power connectivity with the DYNAMIC 3200 HDR H 6P ASSY from our Dynamic 3000 Series. Featuring a durable Polyester - GF housing in sleek black, this board mount connector ensures secure through-hole solder termination for up to 6 tab contact positions. With a pitch of 5.08mm and contact amperage of 8A, it is designed for efficient power transmission in industrial environments. UL 94V-0 compliant for safety, this connector operates seamlessly in a wide temperature range of -55 to 105°C. Its shrouded header type and 24.16mm length provide stability on the PCB, while the inclusion of retention legs ensures secure mounting. RoHS compliant and with tin plating for the contact mating area, this connector guarantees high performance and environmental responsibility. Perfect for wire-to-board applications, it offers a reliable solution for your power circuit needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-178139-5
Series: Dynamic 3000 Series
Housing Material: Polyester - GF
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .2 in, 5.08 mm
Contact Type: Tab
Row Spacing: .299 in, 7.62 mm
Package Quantity: 20
Contact Amperage: 8 A
Number of Positions: 6
Housing Color: Black
Mount Orientation: Right Angle
GPL: 440
Packaging: Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2 µm, 78.73 µin
Panel Mount: Without
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.6 mm
Connector Height: 18.47 mm, .727 in
PCB Retention Type: Retention Leg
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0639
Connector Length: 24.16 mm, .951 in
Connector System: Wire to Board
ECCN: EAR99
Contact Shape: Rectangle
Connector Width: 1.07 in, 27.18 mm
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .149 in, 3.8 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2 µm, 78.73 µin
Contact Mating Area Length: 11 mm, .433 in
Contact Retention: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 3-178139-5
SKU: AMP3-178139-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/23/2013 P-13-009509 - Manufacturing location change. Download
12/23/2013 P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. Download
11/01/2013 P-13-009009 - Manufacturing location change. Following Part Numbers will be transferred from TE Qingdao plant to
Outside Vendor.
Download