1761028-3
50 50SR R/A RCPT ASSY,LEAD FRE
Elevate your connectivity with the AMPLIMITE 0.50 Series 2-Row D-Sub Receptacle. Designed for high-performance applications, this connector features 50 contacts for efficient data transfer. With UL 94V-0 compliance, it ensures safety and reliability. The thermoplastic housing, along with gold-plated phosphor bronze contacts, guarantees durability and signal integrity. Easy board mounting through solder terminals, with a 1.27mm pitch, facilitates hassle-free installation. The full metal shell with a latch mechanism provides secure mating, ideal for industrial environments. RoHS compliant and packaged in a convenient tube, it meets all regulatory standards. Upgrade your connectivity solutions with this advanced D-Sub connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1761028-3 |
Series: | AMPLIMITE 0.50 Series |
Amperage: | 1 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 50 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 1.27 mm |
Terminal Type: | Solder |
Number of Positions: | 50 |
Profile: | Standard |
Mating Retention Type: | Latch |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP1761028-3 |
Shell Plating Material: | Tin |
Shell Plating Finish: | Bright |
Post Plating Material: | Tin over Nickel |
Shell Material: | Steel |
PCB Mount Orientation: | Right Angle |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Phosphor Bronze |
Housing Material: | Thermoplastic |
Housing Color: | Black |
Centerline (Pitch): | .05 in / 1.27 mm |
UL Flammability Rating: | UL 94V-0 |
PCB Mounting Style: | Through Hole - Solder |
Mating Retention: | With |
Mating Alignment Type: | Rails |
Connector Mounting Type: | Board Mount |
PCB Mount Alignment: | Without |
PCB Mount Retention Type: | Boardlock |
Montageausrichtung der Leiterplatte: | Without |
PCB Mount Retention: | With |
Boardlock Plating Material: | Tin over Nickel |
Mating Connector Lock Type: | Latch |
Boardlock Material: | Copper Alloy |
Mounting Hole Diameter: | 2.77 mm |
Mating Connector Lock: | With |
Mating Alignment: | With |
Circuit Application: | Signal |
Sealable: | No |
Product Type: | Connector |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .1 in / 2.54 mm |
Connector System: | Cable-to-Board |
Shielded: | Yes |
Connector Type: | Connector Assembly |
Termination Post Length: | .1 in / 2.54 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |