1761028-4

68 50SR R/A RCPT ASSY,LEAD FREE

The AMPLIMITE 0.50 Series Receptacle Connector, a high-performance connectivity solution designed for board mount applications. With a durable thermoplastic housing and UL 94V-0 certification, this connector offers reliable operation in various environments. Featuring 68 gold-plated contacts, it ensures optimal signal transfer with minimal signal loss. The through-hole solder termination method guarantees secure and stable connections. Its 1.27mm pitch and 2-row design make it suitable for a wide range of applications. The full metal shell and latch mating retention type provide added durability and security. RoHS compliant, this connector meets international environmental standards. Ideal for use in industrial, telecommunications, and aerospace applications, it offers outstanding performance and longevity. Upgrade your connectivity with the AMPLIMITE 0.50 Series Receptacle Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1761028-4
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:68
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:1.27 mm
Terminal Type:Solder
Number of Positions:68
Profile:Standard
Mating Retention Type:Latch
Packaging:Tube
Shell Type:Full Metal Shell
Standards Met:UL 94V-0
SKU:AMP1761028-4
Bracket Material:Zinc
Bracket Plating Material:Nickel over Copper
Shell Material:Steel
Shell Plating Finish:Bright
Shell Plating Material:Tin
Post Plating Material:Tin over Nickel
PCB Mount Orientation:Right Angle
Contact Base Material:Phosphor Bronze
Contact Mating Area Plating Thickness:30 µin
PCB Thickness (Recommended):.062 in / 1.57 mm
Housing Color:Black
Housing Material:Thermoplastic
Centerline (Pitch):.05 in / 1.27 mm
UL Flammability Rating:UL 94V-0
PCB Mounting Style:Through Hole - Solder
Mating Retention:With
Mating Alignment Type:Rails
Connector Mounting Type:Board Mount
PCB Mount Alignment:Without
PCB Mount Retention Type:Boardlock
Montageausrichtung der Leiterplatte:Without
PCB Mount Retention:With
Boardlock Plating Material:Tin over Nickel
Mating Connector Lock Type:Latch
Boardlock Material:Copper Alloy
Mounting Hole Diameter:2.77 mm
Mating Connector Lock:With
Mating Alignment:With
Circuit Application:Signal
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:.1 in / 2.54 mm
Shielded:Yes
Product Type:Connector
Connector Type:Connector Assembly
Connector System:Cable-to-Board
Sealable:No
Termination Post Length:.1 in / 2.54 mm
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: