176281-6

UNIV POWER CAP HSG 1P F/H

Easily power and connect with our Universal Power Cap Housing. Designed for seamless integration, this housing features a single row for efficient cable mounting, complete with crimp termination for secure connections. Its durable Nylon 6/6 construction ensures reliability, while its UL 94V-0 material flammability standard guarantees safety. With a contact rating of 7A at 300V AC, it's ideal for power and signal applications. The blue housing color adds a touch of distinction, and with mating retention and polarization features, assembly is a breeze. Whether for appliances or industrial use, this receptacle housing is a dependable choice, meeting RoHS compliance for environmental responsibility. With a package quantity of 1000, it's perfect for large-scale projects, offering quality and performance you can trust.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 176281-6
Series:AMP Universal Power
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Voltage:300 V AC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:1000
Contact Amperage:7 A
Number of Positions:1
Housing Color:Blue
Insulation Resistance:1000 MΩ
GPL:518
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.33 in, 8.4 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:0667
Connector Length:1.14 in, 29 mm
Connector System:Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Mating Retention:With
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Material Flammability Standard:UL 94V-0
Part Aliases:176281-6
SKU:AMP176281-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: