176289-1

UNIV POWER CAP HSG 12P F/H

Easily connect power and signal cables with this universal power housing suited for a variety of applications. With twelve positions and a cable mount design, it offers seamless integration into your setup. The nylon 6/6 construction ensures durability, while UL 94V-0 flammability standards provide peace of mind. Each copper alloy contact is crimp terminated for secure connections, rated for 7A at 300V AC. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), it's suitable for diverse environments. Featuring a natural housing color and a compact design with a height of 17.6mm, it's ideal for appliances and other electronic devices. RoHS compliant and with 500 units per package, this connector is a reliable choice for your power and signal needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 176289-1
Series:AMP Universal Power
Housing Material:Nylon 6/6
Number of Rows:3
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:300 V AC
Contact Type:Tab
Strain Relief:No Strain Relief
Row Spacing:.181 in, 4.6 mm
Package Quantity:500
Contact Amperage:7 A
Number of Positions:12
Housing Color:Natural
Insulation Resistance:1000 MΩ
GPL:518
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:17.6 mm, .69 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:0667
Contact Layout:Matrix
Connector Length:1.14 in, 29 mm
Connector System:Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Mating Retention:With
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Material Flammability Standard:UL 94V-0
Part Aliases:176289-1
SKU:AMP176289-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: