176299-1
UNVI POWER CAP HSG 12P PNL MTG
Enhance power connectivity with our AMP Universal Power series housing, featuring 12 contact positions for efficient panel mounting. Crafted from durable Nylon 6/6 with UL 94V-0 flammability standard compliance, this connector ensures reliable performance in various applications. The copper alloy contacts, rated for 7A at 300V AC, guarantee robust electrical conductivity. With a pitch of 3.96mm (.156 in) and tab contact type, it facilitates easy crimp termination. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), it's suitable for both power and signal circuit applications. The housing, in a natural color, offers secure mating with latch retention and polarization. This package of 500 units is ideal for appliances and other industrial uses, meeting RoHS compliance for environmental responsibility. Elevate your power and signal connections with this high-quality housing solution.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 176299-1 |
Series: | AMP Universal Power |
Housing Material: | Nylon 6/6 |
Number of Rows: | 3 |
Mount Type: | Panel |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Row Spacing: | .181 in, 4.6 mm |
Package Quantity: | 500 |
Contact Amperage: | 7 A |
Number of Positions: | 12 |
Housing Color: | Natural |
Insulation Resistance: | 1000 MΩ |
GPL: | 518 |
Mating Retention Type: | Latch |
Packaging: | Package |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | With |
PCB Retention: | Without |
Connector Height: | 17.6 mm, .69 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0667 |
Contact Layout: | Matrix |
Connector Length: | 1.14 in, 29 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Mating Retention: | With |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 176299-1 |
SKU: | AMP176299-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |