2836557-1

OCEAN_2.0_APPLICATOR-S-039F043F

Elevate your application game with the OCEAN 2.0 APPLICATOR. Designed for precision and efficiency, this tool is a must-have for any industrial setting. Its versatile 30mm (1.12") and 40mm (1.62") stroke terminators ensure accurate and consistent results with every use. Featuring a mechanical feed type, it guarantees smooth operation, making it ideal for high-volume tasks. Rest assured, this applicator is fully compliant with RoHS regulations, prioritizing both performance and environmental responsibility. Trust in its quality and enhance your workflow with ease.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2836557-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2836557-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: