1775468-2
Dual Stack USB,G/F, w/o spring, R/A, DIP
Enhance your connectivity with this Dual Stack USB Receptacle, featuring a right angle orientation for seamless board mounting. Crafted with high-quality LCP GF30 and PA 66 GF30 housing materials in a sleek black finish, this connector is designed for durability and performance. With two ports and standard USB 2.0 compatibility, it offers reliable power and signal transmission. The Gold Flash contact plating ensures optimal conductivity, while the Kinked Legs termination type simplifies installation on the printed circuit board. Grounding options include a Ground Finger component and panel ground location between ports. Operating efficiently in temperatures ranging from -20 to 85°C (-4 to 185°F), this connector is perfect for various applications in the Data and Devices industry. Each package contains 100 units, making it ideal for both individual and bulk use. RoHS compliant, it meets international standards for environmental responsibility. Elevate your connectivity solutions with this high-performance USB connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1775468-2 |
Gender: | Receptacle |
Housing Material: | LCP GF30 (Liquid Crystal Polymer), PA 66 GF30 |
Mount Type: | Board Mount |
Pitch: | .078 in, .098 in, 2.5 mm, 2 mm |
Number of Ports: | 2 |
Orientation: | Right Angle |
USB Type: | A |
USB Size: | Standard |
USB Version: | 2.0 |
Package Quantity: | 100 |
Mount Location: | Top |
Contact Amperage: | 2.5 A |
Number of Positions: | 8 |
Housing Color: | Black |
Termination Type: | Through Hole |
GPL: | 516 |
Panel Ground Location: | Between Ports |
Tail Length: | .112 in, 2.84 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold Flash |
PCB Retention Type: | Kinked Legs |
Ground Component Type: | Ground Finger |
Grounding Options: | Panel Ground |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3937 |
Connector System: | Cable-to-Board |
Connector Product Type: | Connector |
LED Indicator: | Without |
Industry Standard: | USB 2.0 |
Locating Posts: | Without |
Locking Feature: | With |
Part Aliases: | 1775468-2 |
SKU: | AMP1775468-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |