1775469-6
HPI CONN., 2.0MM, R/A, SMT, 6P, 80U"
Enhance your electronic connections with our 2.0mm right angle surface mount HPI connector, designed for seamless board integration. Featuring six 80u" brass pins for reliable signal transmission, this connector ensures a secure fit with nickel-plated PCB retention. Its PA 9T GF housing in natural color meets UL 94V-0 flammability standards, guaranteeing safety and durability. With a contact amperage of 3A and voltage rating of 250V AC/DC, it's suitable for various circuit applications. Operating in a wide temperature range from -25 to 85°C (-13 to 185°F), this connector is ideal for diverse environments. RoHS compliant and packaged in reels of 600, it's a versatile solution for your wire-to-board connection needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1775469-6 |
Series: | HPI |
Amperage: | 3 A |
Housing Material: | PA 9T GF |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Crimp, Surface Mount |
Contact Material: | Brass |
Pitch: | .079 in, 2 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 600 |
Contact Amperage: | 3 A |
Number of Positions: | 6 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 289 |
Packaging: | Reel |
Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2 µm, 80 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Nickel |
Connector Height: | .217 in, 5.5 mm |
PCB Retention Type: | Solder Peg |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E976 |
Wire Size: | .05 mm², 30 AWG |
Contact Layout: | Inline |
Connector Length: | 15.4 mm, .606 in |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Matte |
Contact Shape: | Square |
PCB Contact Termination Area Plating Finish: | Matte |
Connector Width: | .299 in, 7.6 mm |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .039 in, 1 mm |
Terminations Per Post: | 3 |
Header Type: | Partially Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 2 µm, 80 µin |
Contact Mating Area Length: | .139 in, 3.53 mm |
Contact Retention: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1775469-6 |
SKU: | AMP1775469-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |