Enhance your PCB connectivity with our FASTON 250 PCB TAB TPBR terminal, designed for efficient through-hole termination. With a sleek straight orientation and tab terminal type, it offers seamless integration for your electronic projects. The contact plating in tin ensures reliable conductivity, while its RoHS compliance reflects our commitment to environmental responsibility. Elevate your assembly process with this essential component from our PCB Terminals collection, ideal for various applications in the realm of connectors, crimp quick disconnects, and more. Trust in its quality and straight terminal angle for a secure and durable connection every time.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63824-1
Termination Method:Through Hole
Contact Plating:Tin
Terminal Type:Tab
Orientation:Straight
Product:PCB Terminals
Terminal Angle:Straight
SKU:AMP63824-1
series:FASTON 250
Plating Material:Tin
Stud Hole:No
Terminal Type:Tab
Terminal Size:6.35
Underplating Material:Copper or Nickel
PCB Thickness (Recommended):1.57 mm / .062 in
Mating Tab Width:6.35 mm / .25 in
Mating Tab Thickness:.81 mm / .032 in
PCB Hole Diameter:1.4 mm / .055 in
Height Above PC Board:10.21 mm / .402 in
Receptacle Terminal Stock Thickness:.81 mm / .032 in
Extension Below Board:3.81 mm / .15 in
Wire Insulation Support:With
Terminates To:Printed Circuit Board
Operating Temperature Range:-30 - 110 °C / -22 - 230 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: