1776904-1
CPC POSTED RCPT,17-16,R/A
Enhance your connectivity with our CPC POSTED RCPT, featuring a sleek black housing crafted from durable PA 6/6 material. Designed for seamless integration, this panel mount connector ensures secure attachment with its through hole solder termination method. With a voltage rating of 250 VDC and UL 94V-0 flammability standard compliance, it guarantees reliable performance in diverse environments. Boasting 16 contact pins within a shell size of 16, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -55 to 105 °C (-67 to 221 °F), this all-plastic connector assembly is a versatile solution for your circular power connectivity needs. Rest assured, it's also RoHS compliant, aligning with environmental regulations for sustainable practices. Elevate your connectivity experience with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1776904-1 |
Color: | Black |
Housing Material: | PA 6/6 |
Mount Type: | Panel Mount |
Termination Method: | Through Hole - Solder |
Voltage: | 250 VDC |
Shell Size: | 16 |
Contact Type: | Pin |
Number of Positions: | 16 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Connector Assembly |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1776904-1 |
Number of Signal Positions: | 16 |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Assembly Length: | .095 mm / 2.43 in |
null: | 250 VAC |
Operating Voltage: | 250 VAC |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Panel Mount Feature Type: | Flange with Mounting Holes |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Connector System: | Wire-to-Board / Wire-to-Panel |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |