177906-4
POWER DBL LOCK CAP HSG P/M 2P
Enhance your power connections with our Power Double Lock Housing, designed for secure and reliable performance. This housing, made of durable Nylon 6/6 material in a vibrant yellow color, features two positions for efficient power transmission. With a panel mount design and crimp termination method, installation is a breeze. Meeting UL 94V-0 flammability standards, rest assured of its safety. Suitable for appliances and operating at a voltage of 300 V AC, it's perfect for various power applications. Each package contains 500 units, making it convenient for bulk usage. RoHS-compliant and suitable for wire-to-wire connections, it's a versatile and eco-friendly choice for your power connector needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 177906-4 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Package Quantity: | 500 |
Number of Positions: | 2 |
Housing Color: | Yellow |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | , |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Number of Power Positions: | 2 |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Cap |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 177906-4 |
SKU: | AMP177906-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |