177907-2
DBL CAP P/M 3P RED
Easily connect power cables with this Double Lock housing in vibrant red. Designed for panel mounting, this connector features a single row with three positions for efficient power transmission. Constructed with durable Nylon 6/6 material, it offers reliable performance with a voltage rating of 300 V AC. The crimp termination method ensures secure connections, while the 3.96 mm pitch allows for easy installation. With a UL 94V-0 flammability standard, it guarantees safety in various applications. Each package contains 150 connectors, making it ideal for bulk use. Operating within a wide temperature range, this connector is suitable for use in appliances and other power-related systems. Lead-free soldering processes have not been reviewed for this product. Meeting standard specifications, it is a dependable choice for power connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 177907-2 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Package Quantity: | 150 |
Number of Positions: | 3 |
Housing Color: | Red |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | , |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Number of Power Positions: | 3 |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Cap |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 177907-2 |
SKU: | AMP177907-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |