2005250-2
PDL 3P CAP 3.96 P/M(GWT) RED
Enhance power and signal connections with our PDL 3P CAP 3.96 P/M(GWT) RED connector, designed for efficiency and reliability. Meeting USR and CNR standards, this connector features a durable PA 6/6 housing in a vibrant red color. With a single row layout and panel mount installation, it offers seamless integration with a crimp termination method for easy assembly. The 3.96mm pitch, suitable for stranded wire, ensures secure connectivity in various applications. UL 94V-0 compliant for safety, it can accommodate up to 300V AC and 50V AC. Perfect for appliances and other circuitry, this connector operates flawlessly in temperatures ranging from -30 to 65°C, making it a versatile and essential component for power and signal transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2005250-2 |
Series: | Power Double Lock |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC, 50 V AC |
Contact Type: | Tab |
Wire Type: | Stranded |
Package Quantity: | 150 |
Panel Thickness: | .031 - .078 in, .8 - 2 mm |
Cable Type: | Discrete Wire |
Number of Positions: | 3 |
Housing Color: | Red |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 149 °F, -30 - 65 °C |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Panel Mount Type: | Latches |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Receptacle |
Standards Met: | USR;CNR |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2005250-2 |
SKU: | AMP2005250-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |