Easily create secure power and signal connections with our CT Crimp Type Receptacle Housing. Designed for efficient cable mounting, this housing features a durable thermoplastic construction in a natural color. With nine contacts in a single row, it offers reliable performance for a variety of applications. The crimp termination method ensures a strong and stable connection, while the 2mm pitch accommodates standard wiring. Operating at temperatures up to 105°C, it's suitable for demanding environments. UL 94V-0 rated for safety, this connector is ideal for use in data and device applications. With CSA and UL certifications, you can trust in its quality and compliance. RoHS compliant for environmental responsibility, it's a sustainable choice for your connectivity needs. Packaged in a quantity of 2000, it's convenient for large-scale projects. Whether it's wire-to-wire or wire-to-board connections, this connector is versatile and efficient. Upgrade your PCB assembly with the AMP CT Crimp Type Receptacle Housing - the perfect solution for your connectivity requirements.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 179228-9
Color:Natural
Series:AMP CT
Amperage:4 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:9
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Maximum Operating Temperature:105 °C, 221 °F
Overall Height:.26
Overall Length:20
Pitch:.079 in, 2 mm
Voltage:125 V AC, 125 V DC
Contact Type:Socket
Strain Relief:No Strain Relief
Shape:Rectangular
Package Quantity:2000
Number of Positions:9
Housing Color:Natural
Insulation Resistance:1000 MΩ
GPL:398
Packaging:Bag/Box
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.26 in, 6.6 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:0657
Wire Size:30 - 22 AWG
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:20 mm, .787 in
Connector System:Wire to Board, Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Connector
Dielectric Withstanding Voltage:2000 V AC
Connector Width:.181 in, 4.6 mm
Mating Retention:Without
Mating Connector Lock:Without
Internal / External:Internal
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:179228-9
SKU:AMP179228-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/28/2016P-16-012789 - Product improvement. To optimize delivery time, TE want to add new alternative resin material, the alternative material is at same level with the original one.Product Change Notice Download