179518-1
CT CRIMP-2 REC CONT. L/P
Enhance your connectivity with the CT CRIMP-2 REC CONT. L/P from the AMP CT series. This female connector, designed for Cable Mount (Free-Hanging) installation, features a Crimp termination method for secure attachment. Crafted from durable Phosphor Bronze, it ensures reliable performance in signal applications. With a current rating of 4 A and a voltage capacity of 125 V AC/DC, it meets high standards of operation. Its contact type, Socket, and contact plating with Pre-Tin guarantee efficient conductivity. Operating seamlessly in temperatures ranging from -30 to 105 °C (-22 to 221 °F), this connector is suitable for various environments. With a package quantity of 20, it offers convenience for multiple installations. RoHS compliant and with a high insulation resistance of 1000 MΩ, it aligns with modern environmental and quality standards. Whether for Wire to Wire or Wire to Board connections, this connector is a versatile solution for your wiring needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 179518-1 |
Series: | AMP CT |
Amperage: | 4 A |
Gender: | Female |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Voltage: | 125 V AC, 125 V DC |
Contact Type: | Socket |
Package Quantity: | 20 |
Insulation Resistance: | 1000 MΩ |
GPL: | 398 |
Packaging: | Loose Piece |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Pre-Tin |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0656 |
Wire Size: | .12 - .4 mm², 26 - 22 AWG |
Connector System: | Wire to Board, Wire to Wire |
ECCN: | EAR99 |
Contact Shape: | Rectangle |
Accepts Wire Insulation Diameter: | .037 - .059 in, .93 - 1.5 mm |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Pre-Tin |
Part Aliases: | 179518-1 |
SKU: | AMP179518-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |