179227-1

CRIMP TYPE II REC CONTACT

Enhance your connectivity with our Crimp Type II Rec Contact, a crucial component in the AMP CT series. Designed for seamless integration, this female contact features a cable mount for free-hanging installation, with a crimp termination method ensuring secure connections. Crafted from durable copper alloy, it can handle up to 4A of current at 125V AC or DC. With a socket contact type and pre-tin plating, it guarantees reliable signal transmission. Each package contains 10,000 pieces, ideal for large-scale projects. Operating smoothly in temperatures ranging from -30 to 105°C (-22 to 221°F), it meets rigorous industry standards for performance and durability. RoHS compliant and suitable for use with wire sizes 26-22 AWG (.12-.4mm²), this contact is a versatile solution for various applications in the data and devices sector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 179227-1
Series:AMP CT
Amperage:4 A
Gender:Female
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Voltage:125 V AC, 125 V DC
Contact Type:Socket
Package Quantity:10000
Insulation Resistance:1000 MΩ
GPL:398
Packaging:Strip
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Pre-Tin
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:0656
Wire Size:.12 - .4 mm², 26 - 22 AWG
Connector System:Wire to Board, Wire to Wire
ECCN:EAR99
Contact Shape:Rectangle
Accepts Wire Insulation Diameter:.037 - .059 in, .93 - 1.5 mm
Compatible Wire / Cable Type:Discrete Wire
Wire Contact Termination Area Plating Material:Pre-Tin
Part Aliases:179227-1
SKU:AMP179227-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/29/2020P-20-019222 - Packaging Improvement. Add PE bag and desiccant to each shipping box to protect contact.
Download
03/01/2020P-19-018353 - Manufacturing location change - the products listed below are being moved from TE Shanghai to TE Guangdong.Download
01/20/2016E-15-018007 - Delete alternative material ad442, no need any change on customer drawing. Ref E-14-003219.Download
10/01/2014E-14-003219 - Product Improvement. For shorten delivery time, TE optimize supplier chain to add alternative material.Download