179464-1
POWER DBL LOCK CAP HSG F/H 3P
Enhance power connections with our Power Double Lock Cap Housing for 3P configurations. Designed for secure cable mounting with free-hanging versatility, this UL-certified housing ensures reliable performance. Crafted from durable Nylon 6/6 material in a natural color, it offers exceptional strength and visual appeal. Featuring a 3.96mm pitch and crimp termination method, it's ideal for discrete wire applications. With a voltage rating of 300V AC and a wide operating temperature range from -30°C to 105°C, it guarantees safe and efficient use in various environments. Each package contains 200 units, meeting your project needs with ease. Compliant with RoHS standards, this housing is not only high-quality but also environmentally friendly. Perfect for power and signal circuit applications in appliances and beyond, it's a must-have connector solution for your assembly projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 179464-1 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Wire Type: | Stranded |
Package Quantity: | 200 |
Cable Type: | Discrete Wire |
Number of Positions: | 3 |
Housing Color: | Natural |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 179464-1 |
SKU: | AMP179464-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/01/2015 | E-14-019204 - Product Improvement. Product delivery time improvement by adding locally-manufactured material having equivalent performance to have multiple raw material options to shorten the manufacturing lead time. |
Download |