179464-4
AMP POWER DBL LOCK CAP HSG 3P
Enhance power connectivity with the AMP POWER DBL LOCK CAP HSG 3P, a vital component of the Power Double Lock series. Crafted from durable Nylon 6/6 material in a striking yellow hue, this single-row housing accommodates three tab contacts with a secure crimp termination method. Meeting UL 94V-0 flammability standards, it ensures safety in appliance applications. Operating efficiently in temperatures ranging from -40 to 105°C (-40 to 221°F), this cable-mount connector allows for robust power transmission at up to 300V AC. Packaged in a convenient bag format with 200 units, it's perfect for various power circuit setups, guaranteeing reliable wire-to-wire connectivity while complying with RoHS standards for environmental responsibility.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 179464-4 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Package Quantity: | 200 |
Number of Positions: | 3 |
Housing Color: | Yellow |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Number of Power Positions: | 3 |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Cap |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 179464-4 |
SKU: | AMP179464-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |