177899-4
POWER DBL LOCK PLUG HSG 3P
Easily secure power connections with our Power Double Lock Plug Housing, a must-have for efficient cable management. This housing, designed for 3P sockets, meets USR and CNR standards for reliable performance. Crafted from durable Nylon 6/6, it ensures long-lasting use in various environments. With a cable mount (free-hanging) configuration and crimp termination method, installation is a breeze. Its 3.96mm pitch and 300V AC voltage rating make it suitable for both power and signal applications. Accommodating stranded wire types, it's perfect for discrete wire setups. The vibrant yellow housing not only adds a pop of color but also enhances visibility. Packaged in a convenient bag with 400 units, it's ideal for bulk purchases. Operating flawlessly in temperatures ranging from -30 to 105°C, this housing is RoHS compliant for environmentally conscious practices. Upgrade your connectivity solutions with this essential connector component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 177899-4 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Wire Type: | Stranded |
Package Quantity: | 400 |
Cable Type: | Discrete Wire |
Number of Positions: | 3 |
Housing Color: | Yellow |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Contact Layout: | Inline |
Connector System: | Wire to Board, Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Standards Met: | USR;CNR |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 177899-4 |
SKU: | AMP177899-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |