179465-4
AMP POWER DBL LOCK CAP HSG 4P
Enhance your power connections with our AMP POWER DBL LOCK CAP HSG. Crafted from durable Nylon 6/6, this housing boasts a secure double lock design for reliable performance. With two rows and four positions, it's perfect for accommodating multiple cables. The cable mount feature allows for easy installation, while the crimp termination method ensures a stable connection. Operating at up to 300V AC, this housing is suitable for various power applications. Its UL 94V-0 material flammability standard and yellow housing color offer both safety and visibility. Each package includes 200 pieces, making it ideal for large-scale projects. Whether for appliances or other uses, trust in the quality and efficiency of our Power Double Lock housing.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 179465-4 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Row Spacing: | .181 in, 4.6 mm |
Package Quantity: | 200 |
Number of Positions: | 4 |
Housing Color: | Yellow |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | , |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Number of Power Positions: | 4 |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Cap |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 179465-4 |
SKU: | AMP179465-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |