179466-1
AMP POWER DBL LOCK CAP HSG 6P
Easily power up your connections with our AMP Power Double Lock Cap Housing, designed for secure and efficient cable mounting. This UL-certified housing, crafted from durable Nylon 6/6, features two rows with a 3.96 mm pitch, perfect for accommodating up to six stranded wires. With a voltage rating of 300V AC and a wide operating temperature range from -30 to 105°C (-22 to 221°F), it's ideal for both power and signal applications in various settings. The natural housing color complements any setup, while the compact design, measuring 26.1mm in length and 13.9mm in width, ensures easy installation. RoHS compliant and meeting UL 94V-0 flammability standards, this connector housing guarantees safety and reliability. Packaged in a convenient bag of 150, it's a must-have for appliances and electronic projects. Upgrade your connectivity with this high-quality housing, designed for wire-to-wire applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 179466-1 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Row Spacing: | .181 in, 4.6 mm |
Wire Type: | Stranded |
Package Quantity: | 150 |
Cable Type: | Discrete Wire |
Number of Positions: | 6 |
Housing Color: | Natural |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Connector Height: | 13.2 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Contact Layout: | Matrix |
Connector Length: | 26.1 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 13.9 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 179466-1 |
SKU: | AMP179466-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/01/2018 | P-17-014689 - Product improvement. Except change estimated first ship date from Oct16 2017 to Feb1 2018 and estimated last date for mixed shipments from Apr6 2018 to Dec28 2018, it is same with E-17-009816 which state that for product delivery time improvement, add alternative material which having equivalent performance. | Download |
10/16/2017 | E-17-009816 - Product Improvement. For product delivery time improvement, add alternative material which having equivalent performance. | Download |
06/01/2015 | E-14-019204 - Product Improvement. Product delivery time improvement by adding locally-manufactured material having equivalent performance to have multiple raw material options to shorten the manufacturing lead time. |
Download |
11/20/2013 | E-13-018171 - Create new part number for GWT750 Compliance version. | Download |